Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFT 92 SMD :: Transistor HF SMD PNP SOT-23 15 V 25 A 0.3 W

Item-No.: BFT 92 SMD
€0,36
Category of goods: 1 = discountable

BFR92

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • PNP-HF
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • -25 mA
    • Ptot
    • 300 mW
    • fT
    • 5000 MHz
    • B
    • 50
    • NF
    • 2.5 dB
    • Uceo
    • -15 V
    • Ucbo
    • -20 V

Housing: SOT-23



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • PNP-HF
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • -25 mA
    • Ptot
    • 300 mW
    • fT
    • 5000 MHz
    • B
    • 50
    • NF
    • 2.5 dB
    • Uceo
    • -15 V
    • Ucbo
    • -20 V
Datasheet/manual