Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFS 20 SMD :: Transistor HF SMD NPN SOT-23 30 V 0.025 A 0.2 W

Item-No.: BFS 20 SMD
€0,14
Category of goods: 1 = discountable

BFS 20 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 25 mA
    • Ptot
    • 250 mW
    • fT
    • 450 MHz
    • B
    • >40
    • Uceo
    • 20 V
    • Ucbo
    • 30 V
    • Uebo
    • 4 V





Manufacturer : NXP
Factory number : BFS20
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 25 mA
    • Ptot
    • 250 mW
    • fT
    • 450 MHz
    • B
    • >40
    • Uceo
    • 20 V
    • Ucbo
    • 30 V
    • Uebo
    • 4 V
Datasheet/manual