Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFR 93A SMD :: Transistor HF SMD NPN SOT-23 12 V 35 A 0.3 W

Item-No.: BFR 93A SMD
€0,14
Category of goods: 1 = discountable

BFR 93A SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN-HF
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 50 mA
    • Ptot
    • 200 mW
    • fT
    • 6000 MHz
    • B
    • 40 ... 150
    • NF
    • 1.6 dB
    • Uceo
    • 12 V
    • Ucbo
    • 20 V
    • Uebo
    • 2 V

Housing: SOT-23



Manufacturer : NXP
Factory number : BFR93A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN-HF
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 50 mA
    • Ptot
    • 200 mW
    • fT
    • 6000 MHz
    • B
    • 40 ... 150
    • NF
    • 1.6 dB
    • Uceo
    • 12 V
    • Ucbo
    • 20 V
    • Uebo
    • 2 V
Datasheet/manual