Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFR 90A :: Transistor HF SMD NPN TO-50 15 V 30 A 0.3 W

Item-No.: BFR 90A
€0,43
Category of goods: 1 = discountable

BFR 90A

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN-HF
    • Housing
    • TO-50
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 30 mA
    • Ptot
    • 300 mW
    • fT
    • 6000 MHz
    • B
    • 50 ... 150
    • NF
    • 1.8 dB
    • Uceo
    • 15 V
    • Ucbo
    • 50 V
    • Uebo
    • 2 V





Manufacturer : VISHAY
Factory number : BFR90A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN-HF
    • Housing
    • TO-50
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 30 mA
    • Ptot
    • 300 mW
    • fT
    • 6000 MHz
    • B
    • 50 ... 150
    • NF
    • 1.8 dB
    • Uceo
    • 15 V
    • Ucbo
    • 50 V
    • Uebo
    • 2 V
Datasheet/manual