Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFR 31 SMD :: Transistor N-channel 25 V 0.005 A 0.25 W SOT23

Item-No.: BFR 31 SMD
€0,35
Category of goods: 1 = discountable

BFR 31 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 5 mA
    • Ptot
    • 250 mW
    • Uceo
    • 25 V

Transistor
N-channel field-effect transistors

• Low-level general purpose amplifier in circuits.
• Housing: SOT-23



Manufacturer : NXP
Factory number : BFR31
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 5 mA
    • Ptot
    • 250 mW
    • Uceo
    • 25 V
Datasheet/manual