Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFR 30 SMD :: Transistor N-channel 25 V 0.01 A 0.25 W SOT23

Item-No.: BFR 30 SMD
€0,29
Category of goods: 1 = discountable

BFR 30 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 10 mA
    • Ptot
    • 250 mW
    • Uceo
    • 25 V

Transistor
N-channel field-effect transistors

• Low-level general purpose amplifier in circuits.
• Housing: SOT-23



Manufacturer : NXP
Factory number : BFR30
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 10 mA
    • Ptot
    • 250 mW
    • Uceo
    • 25 V
Datasheet/manual