Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFP 540 SMD :: Trans. HF SMD NPN SOT-343R 4.5 V 80 A 0.25 W

Item-No.: BFP 540 SMD
€0,46
Category of goods: 1 = discountable

BFP 540 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN-HF
    • Housing
    • SOT-343R
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 80 mA
    • Ptot
    • 250 mW
    • fT
    • 30000 MHz
    • B
    • 50...200
    • NF
    • 0.9 dB
    • Uceo
    • 4.5 V
    • Ucbo
    • 14 V
    • Uebo
    • 1 V

Housing: SOT-343R



Manufacturer : INFINEON
Factory number : BFP540H6327XTSA1 
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN-HF
    • Housing
    • SOT-343R
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 80 mA
    • Ptot
    • 250 mW
    • fT
    • 30000 MHz
    • B
    • 50...200
    • NF
    • 0.9 dB
    • Uceo
    • 4.5 V
    • Ucbo
    • 14 V
    • Uebo
    • 1 V
Datasheet/manual