Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BFG 410W SMD :: HF SMD NPN SOT-343R transistor, 4.5 V, 12 mA, 54 mW

Item-No.: BFG 410W SMD
€0,43
Category of goods: 1 = discountable

BFG 410W SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • SOT-343R
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 12 mA
    • Ptot
    • 54 mW
    • fT
    • 22000 MHz
    • B
    • 50 ... 120
    • NF
    • 1.2 dB
    • Uceo
    • 4.5 V
    • Ucbo
    • 10 V

Housing: SOT-343R



Manufacturer : NXP
Factory number : BFG410W
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • SOT-343R
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 12 mA
    • Ptot
    • 54 mW
    • fT
    • 22000 MHz
    • B
    • 50 ... 120
    • NF
    • 1.2 dB
    • Uceo
    • 4.5 V
    • Ucbo
    • 10 V
Datasheet/manual