Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 622 SMD :: HF SMD NPN SOT-89 transistor, 250 V, 0.05 A, 0.5 W

Item-No.: BF 622 SMD
€0,31
Category of goods: 1 = discountable

BF 622 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-89
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 50 mA
    • Ptot
    • 500 mW
    • fT
    • >60 MHz
    • B
    • >50
    • Uceo
    • 250 V
    • Ucbo
    • 250 V
    • Uebo
    • 5 V

Housing: SOT-89



Manufacturer : NXP
Factory number : BF622,115
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • High voltage transistor, AF
    • Design
    • NPN
    • Housing
    • SOT-89
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 50 mA
    • Ptot
    • 500 mW
    • fT
    • >60 MHz
    • B
    • >50
    • Uceo
    • 250 V
    • Ucbo
    • 250 V
    • Uebo
    • 5 V
Datasheet/manual