Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 5486 SMD :: N-FET SOT-23 transistor, 0.225 W, 8 - 20 mA

Item-No.: BF 5486 SMD
€0,12
Category of goods: 1 = discountable

BF 5486 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 8 ... 20 mA
    • Ptot
    • 225 mW

N-channel RF amplifier

Example of use:
Electronic switching applications, for example as an analogue switch.



Manufacturer : FAIRCHILD
Factory number : MMBF5486
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 8 ... 20 mA
    • Ptot
    • 225 mW
Datasheet/manual