Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 545A SMD :: N-FET SOT-23 transistor, 0.25 W, 2 - 6.5 mA

Item-No.: BF 545A SMD
€0,45
Category of goods: 1 = discountable

BF 545A SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 2 ... 6.5 mA
    • Ptot
    • 250 mW

N-FET transistor

Application examples:
• Impedance converter in microphones or infrared detectors
• VHF amplifier



Manufacturer : NXP
Factory number : BF545A
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor
    • Design
    • N-FET
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ic
    • 2 ... 6.5 mA
    • Ptot
    • 250 mW
Datasheet/manual