Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 511 SMD :: HF SMD NPN SOT-23 transistor, V 0.25 W

Item-No.: BF 511 SMD
€0,36
Category of goods: 1 = discountable

BF 511 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 250 mW
    • NF
    • 1.5 dB
    • UDS
    • 20 V
    • Id
    • 30 mA





Manufacturer : NXP
Factory number : BF511,215
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • SOT-23
    • Mounting form
    • SMD
  • Electrical values
    • Ptot
    • 250 mW
    • NF
    • 1.5 dB
    • UDS
    • 20 V
    • Id
    • 30 mA
Datasheet/manual