Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 494 :: HF NPN TO-92 transistor, 20 V, 0.03 A, 0.3 W

Item-No.: BF 494
€0,10
Category of goods: 1 = discountable

BF 494

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Ic
    • 30 mA
    • Ptot
    • 300 mW
    • fT
    • >120 MHz
    • B
    • 67 ... 221
    • Uceo
    • 20 V
    • Ucbo
    • 30 V
    • Uebo
    • 5 V





Manufacturer : CDIL
Factory number : BF494B
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Ic
    • 30 mA
    • Ptot
    • 300 mW
    • fT
    • >120 MHz
    • B
    • 67 ... 221
    • Uceo
    • 20 V
    • Ucbo
    • 30 V
    • Uebo
    • 5 V
Datasheet/manual