Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 470 :: HF PNP TO-126 transistor, 250 V, 0.03 A, 2 W

Item-No.: BF 470
€0,26
Category of goods: 1 = discountable

BF 470

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ic
    • 30 mA
    • Ptot
    • 2000 mW
    • fT
    • >60 MHz
    • B
    • >50
    • Uceo
    • >250 V
    • Ucbo
    • >250 V
    • Uebo
    • >5 V





Manufacturer : CDIL
Factory number : BF470
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Ic
    • 30 mA
    • Ptot
    • 2000 mW
    • fT
    • >60 MHz
    • B
    • >50
    • Uceo
    • >250 V
    • Ucbo
    • >250 V
    • Uebo
    • >5 V
Datasheet/manual