Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 324 :: HF PNP TO-92 transistor, 30 V, 0.025 A, 0.25 W

Item-No.: BF 324
€0,18
Category of goods: 1 = discountable

BF 324

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ic
    • -25 mA
    • Ptot
    • 300 mW
    • fT
    • 450 MHz
    • B
    • >25
    • Uceo
    • -30 V
    • Ucbo
    • -30 V





Manufacturer : NXP
Factory number : BF324
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • PNP
    • Housing
    • TO-92
  • Electrical values
    • Ic
    • -25 mA
    • Ptot
    • 300 mW
    • fT
    • 450 MHz
    • B
    • >25
    • Uceo
    • -30 V
    • Ucbo
    • -30 V
Datasheet/manual