Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 256C :: HF N-FET TO-92 transistor, 30 V 0.01 A, 0.25 W

Item-No.: BF 256C
€0,28
Category of goods: 1 = discountable

BF 256C

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 300 mW
    • fT
    • 800 MHz
    • NF
    • 7.5 dB
    • UDS
    • ±30 V
    • Id
    • 11...18 mA
    • Igf
    • 10 mA

Housing: TO-92



Manufacturer : FUJITSU-SIEMENS
Factory number : BF256C
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 300 mW
    • fT
    • 800 MHz
    • NF
    • 7.5 dB
    • UDS
    • ±30 V
    • Id
    • 11...18 mA
    • Igf
    • 10 mA
Datasheet/manual