Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 254 :: HF NPN TO-92 transistor, 30 V, 0.1 A, 0.35 W

Item-No.: BF 254
€0,11
Category of goods: 1 = discountable

BF 254

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Ic
    • 300 mA
    • Ptot
    • 250 mW
    • fT
    • 260 MHz
    • B
    • 65 ... 220
    • Uceo
    • 20 V





Manufacturer : CDIL
Factory number : BF254
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • TO-92
  • Electrical values
    • Ic
    • 300 mA
    • Ptot
    • 250 mW
    • fT
    • 260 MHz
    • B
    • 65 ... 220
    • Uceo
    • 20 V
Datasheet/manual