Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 247A :: HF N-FET TO-92 transistor, 25 V, A 0.4 W

Item-No.: BF 247A
€0,48
Category of goods: 1 = discountable

BF247A

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 350 mW
    • Ugs
    • -25 V
    • Udg
    • 25 V
    • Igf
    • 10 mA





Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • N-FET
    • Housing
    • TO-92
  • Electrical values
    • Ptot
    • 350 mW
    • Ugs
    • -25 V
    • Udg
    • 25 V
    • Igf
    • 10 mA
Datasheet/manual