Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BF 173 :: HF NPN TO-72 transistor, 25 V, 0.025 A, 0.2 W

Item-No.: BF 173
€0,99
Category of goods: 1 = discountable

BF 173

  • Product Description
  • Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • TO-72
  • Electrical values
    • Ic
    • 25 mA
    • Ptot
    • 200 mW
    • fT
    • 550 MHz
    • B
    • 15 ... 20
    • Uceo
    • 25 V
    • Ucbo
    • 40 V
    • Uebo
    • 4 V





Manufacturer : INFINEON
Factory number : BF173
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Low-power transistor, HF
    • Design
    • NPN
    • Housing
    • TO-72
  • Electrical values
    • Ic
    • 25 mA
    • Ptot
    • 200 mW
    • fT
    • 550 MHz
    • B
    • 15 ... 20
    • Uceo
    • 25 V
    • Ucbo
    • 40 V
    • Uebo
    • 4 V
Datasheet/manual