Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BDX 67C :: Transistor NPN-Darl TO-3 120V 16A 150W

Item-No.: BDX 67C
Design:

€1,80
Category of goods: 1 = discountable

BDX 67C

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 16 A
    • Ptot
    • 150 W
    • B
    • >1000





Manufacturer : INCHANGE
Factory number : BDX67C
Package weight : 0.0121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 16 A
    • Ptot
    • 150 W
    • B
    • >1000
Datasheet/manual