Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BDX 53A :: Transistor NPN-Darl TO-220 60V 8A 60W

Item-No.: BDX 53A
Design:

€0,30
Category of goods: 1 = discountable

BDX 53A

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 8 A
    • Ptot
    • 60 W
    • B
    • >750





Manufacturer : ST MICROELECTRONICS
Factory number : BDX53C
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN-Darl
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 60 V
    • Ic
    • 8 A
    • Ptot
    • 60 W
    • B
    • >750
Datasheet/manual