Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BDW 94C :: Transistor PNP-Darl TO-220 100V 12A 80W

Item-No.: BDW 94C
Design:

Housing:

€0,46
Category of goods: 1 = discountable

BDW 94C

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 12 A
    • Ptot
    • 80 W
    • B
    • 750 ... 20000

Housing: TO-220



Manufacturer : INCHANGE
Factory number : BDW94C
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 12 A
    • Ptot
    • 80 W
    • B
    • 750 ... 20000
Datasheet/manual