Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BDV 64C :: Transistor PNP-Darl+Dio SOT-93 120V 12 A 125 W

Item-No.: BDV 64C
Design:

€1,15
Category of goods: 1 = discountable

BDV 64C

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl+Dio
    • Housing
    • SOT-93
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 12 A
    • Ptot
    • 125 W
    • B
    • >1000





Manufacturer : INCHANGE
Factory number : BDV64C
Package weight : 0.0039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP-Darl+Dio
    • Housing
    • SOT-93
  • Electrical values
    • Uces
    • 120 V
    • Ic
    • 12 A
    • Ptot
    • 125 W
    • B
    • >1000
Datasheet/manual