Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 809 :: NPN TO-220 transistor 80 V 10 A 90 W

Item-No.: BD 809
€0,43
Category of goods: 1 = discountable

BD 809

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Ic
    • 10 A
    • Ptot
    • 90 W
    • fT
    • >1.5 MHz
    • B
    • >15
    • Uceo
    • 80 V
    • Ucbo
    • 80 V
    • Uebo
    • 5 V

NPN TO-220 transistor 80 V 10 A 90 W



Manufacturer : INCHANGE
Factory number : BD809
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-220
  • Electrical values
    • Ic
    • 10 A
    • Ptot
    • 90 W
    • fT
    • >1.5 MHz
    • B
    • >15
    • Uceo
    • 80 V
    • Ucbo
    • 80 V
    • Uebo
    • 5 V
Datasheet/manual