Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 746C :: PNP SOT-93 transistor 100 V 20 A 115 W

Item-No.: BD 746C
Design:

Housing:

€1,20
Category of goods: 1 = discountable

BD 746C

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • SOT-93
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 20 A
    • Ptot
    • 115 W
    • B
    • >25





Manufacturer : INCHANGE
Factory number : BD 746C
Package weight : 0.0039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • SOT-93
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 20 A
    • Ptot
    • 115 W
    • B
    • >25
Datasheet/manual