Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 712 :: PNP TO-220 transistor 100 V 12 A 75 W

Item-No.: BD 712
Design:

€0,67
Category of goods: 1 = discountable

BD 712

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 12 A
    • Ptot
    • 75 W
    • fT
    • >3 MHz
    • B
    • 40 ... 400

Housing: TO-220



Manufacturer : INCHANGE
Factory number : BD712
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 12 A
    • Ptot
    • 75 W
    • fT
    • >3 MHz
    • B
    • 40 ... 400