Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 410 :: Transistor NPN TO-126 500 V, 1 A, 20 W

Item-No.: BD 410
€0,28
Category of goods: 1 = discountable

BD 410

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 500 V
    • Ic
    • 1 A
    • Ptot
    • 20 W
    • B
    • 30 ... 240





Manufacturer : CDIL
Factory number : BD410
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 500 V
    • Ic
    • 1 A
    • Ptot
    • 20 W
    • B
    • 30 ... 240
Datasheet/manual