Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 318 :: Transistor PNP TO-3 100V 16A 200W

Item-No.: BD 318
Design:

Housing:

€0,99
Category of goods: 1 = discountable

BD318MQ

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 16 A
    • Ptot
    • 200 W
    • fT
    • 1 MHz
    • B
    • >25





Package weight : 0.0121 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-3
  • Electrical values
    • Uces
    • 100 V
    • Ic
    • 16 A
    • Ptot
    • 200 W
    • fT
    • 1 MHz
    • B
    • >25
Datasheet/manual