Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 202 :: PNP TO-220 transistor 45 V 8 A 60 W

Item-No.: BD 202
Design:

Housing:

€0,41
Category of goods: 1 = discountable

BD 202

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 8 A
    • Ptot
    • 60 W
    • fT
    • >7 MHz
    • B
    • >30





Manufacturer : INCHANGE
Factory number : BD202
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-220
  • Electrical values
    • Uces
    • 45 V
    • Ic
    • 8 A
    • Ptot
    • 60 W
    • fT
    • >7 MHz
    • B
    • >30
Datasheet/manual