Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 140 CDIL :: Transistor PNP TO-126 80 V 1.5 A 12.5 W

Item-No.: BD 140 CDIL
€0,17
Category of goods: 1 = discountable

BD 140 CDIL

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 1.5 A
    • Ptot
    • 12.5 W
    • fT
    • 50 MHz
    • B
    • < 250





Manufacturer : CDIL
Factory number : BD140
Package weight : 0.00064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • PNP
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 1.5 A
    • Ptot
    • 12.5 W
    • fT
    • 50 MHz
    • B
    • < 250
Datasheet/manual