Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BD 139 STM :: NPN TO-126 transistor 80 V 1.5 A 8 W

Item-No.: BD 139 STM
€0,18
Category of goods: 1 = discountable

BD 139 STM

  • Product Description
  • Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 1.5 A
    • Ptot
    • 8 W
    • B
    • 60 ... 160





Manufacturer : ST MICROELECTRONICS
Factory number : BD139
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power transistor
    • Design
    • NPN
    • Housing
    • TO-126
  • Electrical values
    • Uces
    • 80 V
    • Ic
    • 1.5 A
    • Ptot
    • 8 W
    • B
    • 60 ... 160
Datasheet/manual