Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTS 550P E3146 :: MOSFET, N-CH, 34V, 90A, TO-218

Item-No.: BTS 550P E3146
€7,65
Category of goods: 1 = discountable

BTS 550P E3146

  • Package: TO-218
  • base voltage: 5 ... 34 V
  • base current: 90 A
  • temperature range: -40 ... +150 ° C
  • RDS: 2.8 mOhm
  • Type: N-Channel



Manufacturer : INFINEON
Factory number : BTS550
Package weight : 0.008 kg
RoHS : conform
Technical information
Datasheet/manual