Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BTS 117 :: MOSFET, N-CH, 60V, SOT-263

Item-No.: BTS 117
€1,95
Category of goods: 1 = discountable

BTS 117

  • Package: SOT-263
  • base voltage: 60V
  • base current: 3.5 A
  • temperature range: -40 ... +150 ° C
  • RDS: 80 mOhm
  • Type: N-Channel



Manufacturer : INFINEON
Factory number : BTS117
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual