Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO TF12N60 :: MOSFET N-CH, 600V, 12A, TO-220

Item-No.: AO TF12N60
€1,15
Category of goods: 1 = discountable

AO TF12N60

  • Package: TO-220

  • polarity: N

  • Drain-voltage: 600 V

  • Drain-current: 12 A

  • power: 50 W

  • temperature range: -55 … +155 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AOTF12N60
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual