Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO D444 :: MOSFET N-CH, 60V, 12A, DPAK

Item-No.: AO D444
€0,44
Category of goods: 1 = discountable

AO D444

  • Package: DPAK

  • polarity: N

  • Drain-voltage: 60 V

  • Drain-current: 12 A

  • power: 2 W

  • temperature range: -55 … +175 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AOD444
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual