Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO 6604 :: MOSFET P/N-CH, 20V, 2.5/3.4A, SOT-23

Item-No.: AO 6604
€0,29
Category of goods: 1 = discountable

AO 6604

  • Package: SOT-23

  • polarity: N

  • Drain-voltage: 20 V

  • Drain-current: 2.5/ 3.4 A

  • power: 1.1 W

  • temperature range: -55 … +150 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AO6604
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual