Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO 6403 :: MOSFET P-CH, 30V, 6A, TSOP-6

Item-No.: AO 6403
€0,32
Category of goods: 1 = discountable

AO 6403

  • Package: TSOP-6

  • polarity: P

  • Drain-voltage: 30 V

  • Drain-current: 6 A

  • power: 2 W

  • temperature range: -55 … +150 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AO6403
Package weight : 0.001 kg
RoHS : conform
Technical information
Datasheet/manual