Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO 4828 :: MOSFET N-CH, 60V, 4.5A, SO-8

Item-No.: AO 4828
€0,46
Category of goods: 1 = discountable

AO 4828

  • Package: SO-8

  • polarity: N

  • Drain-voltage: 60 V

  • Drain-current: 4.5 A

  • power: 2 W

  • temperature range: -55 … +150°C



Manufacturer : ALPHA UND OMEGA
Factory number : AO4828
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual