Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AO 4620 :: MOSFET P/N-CH, 30V, 7.2/5.3A, SO-8

Item-No.: AO 4620
€0,24
Category of goods: 1 = discountable

AO 4620

  • Package: SO-8

  • polarity: N/P

  • Drain-voltage: 30 V

  • Drain-current: 7.2/ 5.3 A

  • power: 2 W

  • temperature range: -55 … +155 °C



Manufacturer : ALPHA UND OMEGA
Factory number : AO4620
Package weight : 0.0002 kg
RoHS : conform
Technical information
Datasheet/manual