Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2SK 2544 :: Transistor 2SK 2544

Item-No.: 2SK 2544
€1,99
Category of goods: 1 = discountable

2SK 2544

  • Product Description
  • Technical information
  • General
    • Type
    • 2SK2544
    • Technology
    • Field effect transistor
    • Housing
    • TO-220
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 600 V
    • Ic
    • 6 A
    • Ptot
    • 80 W

2SK 2544



Manufacturer : TOSHIBA
Factory number : 2SK2544
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SK2544
    • Technology
    • Field effect transistor
    • Housing
    • TO-220
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 600 V
    • Ic
    • 6 A
    • Ptot
    • 80 W
Datasheet/manual