0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2SK 192 :: Transistor 2SK 192

Item-No.: 2SK 192
€0,81
Category of goods: 1 = discountable

2SK 192

  • Product Description
  • Technical information
  • General
    • Type
    • 2SK192
    • Technology
    • Field effect transistor
    • Housing
    • 2-4E1D
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 18 V
    • Ic
    • 0.003 A
    • Ptot
    • 0.2 W
2SK 192


Manufacturer : TOSHIBA
Factory number : 2SK192A
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SK192
    • Technology
    • Field effect transistor
    • Housing
    • 2-4E1D
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 18 V
    • Ic
    • 0.003 A
    • Ptot
    • 0.2 W
Datasheet/manual