reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2SK 1058 :: Transistor 2SK 1058

Item-No.: 2SK 1058
€4,55
Category of goods: 1 = discountable

2SK 1058

  • Product Description
  • Technical information
  • General
    • Type
    • 2SK1058
    • Technology
    • Field effect transistor
    • Housing
    • TO-3P
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 7 A
    • Ptot
    • 100 W

2SK 1058



Manufacturer : RENESAS
Factory number : 2SK1058
Package weight : 0.0049 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SK1058
    • Technology
    • Field effect transistor
    • Housing
    • TO-3P
    • Design
    • N-FET
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 7 A
    • Ptot
    • 100 W