Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


2SJ 103 :: Transistor 2SJ 103 P-FET 50V 3mA TO-92

Item-No.: 2SJ 103
€0,76
Category of goods: 1 = discountable

2SJ 103

  • Product Description
  • Technical information
  • General
    • Type
    • 2SJ103
    • Technology
    • Field effect transistor
    • Housing
    • TO-92
    • Design
    • P-FET
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 3 A
    • Ptot
    • 300 m W
    • RDS(on)
    • 270 Ohm
    • Igf
    • -10 mA

Transistor 2SJ 103 P-FET 50V 3mA TO-92



Manufacturer : TOSHIBA
Factory number : 2SJ103
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SJ103
    • Technology
    • Field effect transistor
    • Housing
    • TO-92
    • Design
    • P-FET
  • Electrical values
    • Ucbo
    • 50 V
    • Ic
    • 3 A
    • Ptot
    • 300 m W
    • RDS(on)
    • 270 Ohm
    • Igf
    • -10 mA
Datasheet/manual