Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 882 :: Transistor 2SD 882 NPN, 30 V, 3 A, TO-126

Item-No.: SD 882
€0,24
Category of goods: 1 = discountable

SD 882

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD882
    • Housing
    • TO-126
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 3 A
    • Ptot
    • 10 W

Transistor 2SD 882 NPN, 30 V, 3 A, TO-126



Manufacturer : RENESAS
Factory number : 2SD882
Package weight : 0.0007 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD882
    • Housing
    • TO-126
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 30 V
    • Ic
    • 3 A
    • Ptot
    • 10 W
Datasheet/manual