Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 667 :: Transistor 2SD 667 NPN, 120 V, 1 A, TO-92MOD

Item-No.: SD 667
€0,27
Category of goods: 1 = discountable

2SD667 = HIT667

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD667
    • Housing
    • TO-92MOD
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 1 A
    • fT
    • 140 MHz

Transistor 2SD 667 NPN, 120 V, 1 A, TO-92MOD
2SD 667
2SD 1627A



Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD667
    • Housing
    • TO-92MOD
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 120 V
    • Ic
    • 1 A
    • fT
    • 140 MHz
Datasheet/manual