Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 551 :: Transistor 2SD 551 NPN, 150 V, 12 A, TO-3

Item-No.: SD 551
€1,40
Category of goods: 1 = discountable

SD 551

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD551
    • Housing
    • TO-3
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 12 A
    • Ptot
    • 100 W
    • fT
    • 15 MHz

Transistor 2SD 551 NPN, 150 V, 12 A, TO-3



Manufacturer : INCHANGE
Factory number : 2SD551
Package weight : 0.0126 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD551
    • Housing
    • TO-3
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 150 V
    • Ic
    • 12 A
    • Ptot
    • 100 W
    • fT
    • 15 MHz
Datasheet/manual