Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 424 :: Transistor 2SD 424 NPN, 160 V, 15 A, TO-3

Item-No.: SD 424
€2,45
Category of goods: 1 = discountable

SD 424

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD424
    • Housing
    • TO-3
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • fT
    • 0 MHz

Transistor 2SD 424 NPN, 160 V, 15 A, TO-3



Manufacturer : INCHANGE
Factory number : 2SD424
Package weight : 0.0127 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD424
    • Housing
    • TO-3
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 160 V
    • Ic
    • 15 A
    • Ptot
    • 150 W
    • fT
    • 0 MHz
Datasheet/manual