Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 2144 :: Transistor 2SD 2144 NPN, 25 V, 0.5 A, SC-72

Item-No.: SD 2144
€0,31
Category of goods: 1 = discountable

SD 2144

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD2144
    • Housing
    • SC-72
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 25 V
    • Ic
    • 0.5 A

Transistor 2SD 2144 NPN, 25 V, 0.5 A, SC-72



Manufacturer : ROHM
Factory number : 2SD2144S
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD2144
    • Housing
    • SC-72
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 25 V
    • Ic
    • 0.5 A
Datasheet/manual