Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 1887 :: Transistor 2SD 1887 NPN, 800 V, 10 A, TO-3PML

Item-No.: SD 1887
€1,40
Category of goods: 1 = discountable

SD 1887

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD1887
    • Housing
    • TO-3PML
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1500/800 V
    • Ic
    • 10 A
    • Ptot
    • 70 W

Transistor 2SD 1887 NPN, 800 V, 10 A, TO-3PML



Manufacturer : INCHANGE
Factory number : 2SD1887
Package weight : 0.0053 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD1887
    • Housing
    • TO-3PML
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 1500/800 V
    • Ic
    • 10 A
    • Ptot
    • 70 W
Datasheet/manual