Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 1762 :: Transistor 2SD 1762 NPN, 60 V, 3 A, TO-220FA

Item-No.: SD 1762
€0,62
Category of goods: 1 = discountable

SD 1762

  • Product Description
  • Technical information
  • General
    • Type
    • 2SD1762
    • Housing
    • TO-220Fa
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 3 A
    • Ptot
    • 25 W
    • fT
    • 70 MHz

Transistor 2SD 1762 NPN, 60 V, 3 A, TO-220FA



Manufacturer : INCHANGE
Factory number : 2SD1762
Package weight : 0.0021 kg
RoHS : conform
Technical information
  • General
    • Type
    • 2SD1762
    • Housing
    • TO-220Fa
    • Design
    • NPN
  • Electrical values
    • Ucbo
    • 60 V
    • Ic
    • 3 A
    • Ptot
    • 25 W
    • fT
    • 70 MHz
Datasheet/manual